Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1425BLSOFTCopy |
| Newark Part No. | 27AJ1291 |
| Your Part Number |
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.440 |
| 5+ | $197.540 |
| 10+ | $186.760 |
| 25+ | $180.210 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$205.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1425BLSOFTCopy |
| Newark Part No. | 27AJ1291 |
| For Use With | Hammond C2/C2RR, C4/C4RR, DNRRLDK, SDC, RCK, RCSC Cabinets |
| Carrying Capacity | 660lb |
| Wheel Diameter | 3" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Hammond C2/C2RR, C4/C4RR, DNRRLDK, SDC, RCK, RCSC Cabinets |
|---|---|
| Wheel Diameter | 3" |
| SVHC | No SVHC (04-Feb-2026) |
| Carrying Capacity | 660lb |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
