Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0991
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 5+ | $8.990 |
| 10+ | $8.580 |
| 25+ | $8.430 |
| 50+ | $8.260 |
| 100+ | $7.890 |
| 250+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0991
Fixing Centers3"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial8-32 UNC-2B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
3"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
8-32 UNC-2B
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
