Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.840 |
| 5+ | $20.990 |
| 10+ | $19.750 |
| 25+ | $18.550 |
| 50+ | $17.660 |
| 100+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-10BK3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1039
Product Range1441
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric102mm
External Depth - Metric203mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.02"
External Depth - Imperial7.99"
Product Range1441
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
203mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
1441
Configurable
No
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.01"
External Depth - Imperial
7.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1441-10BK3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

