Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-10BK3Copy
Newark Part No.50H5715
Product Range1441 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $18.350 |
| 10+ | $17.030 |
| 25+ | $15.760 |
| 50+ | $14.820 |
| 100+ | $13.800 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-10BK3Copy
Newark Part No.50H5715
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric102mm
External Depth - Metric203mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.02"
External Depth - Imperial7.99"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
203mm
Body Color
Black
External Height - Imperial
2.01"
External Depth - Imperial
7.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
1441 Series
Technical Docs (1)
Alternatives for 1441-10BK3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
