Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-15BK3Copy
Newark Part No.50H5718
Product Range1441 Series
Your Part Number
83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
| 5+ | $19.230 |
| 10+ | $17.920 |
| 25+ | $16.250 |
| 50+ | $15.620 |
| 100+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-15BK3Copy
Newark Part No.50H5718
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric26.31mm
External Width - Metric254mm
External Depth - Metric152.4mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.04"
External Width - Imperial10"
External Depth - Imperial6"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
26.31mm
External Depth - Metric
152.4mm
Body Color
Black
External Height - Imperial
1.04"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
1441 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
