Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-26Copy
Newark Part No.24B6548
Product Range1441 Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
| 5+ | $38.690 |
| 10+ | $36.910 |
| 25+ | $33.990 |
| 50+ | $31.630 |
| 100+ | $31.460 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-26Copy
Newark Part No.24B6548
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric406mm
External Depth - Metric203.2mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial15.98"
External Depth - Imperial8"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
203.2mm
Body Color
Gray
External Height - Imperial
2.01"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.98"
Product Range
1441 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
