Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-29BK3Copy
Newark Part No.50H5722
Product Range1441 Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.060 |
| 5+ | $39.150 |
| 10+ | $36.800 |
| 25+ | $32.780 |
| 50+ | $30.490 |
| 100+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-29BK3Copy
Newark Part No.50H5722
Product Range1441 Series
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.8mm
External Width - Metric304.8mm
External Depth - Metric254mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial12"
External Depth - Imperial10"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1441-29BK3 from Hammond is a 1441 series spot welded steel heavy duty construction chassis. It is finished in satin black powder paint.
- Dimension is 2inch x 10inch x 12inch (height x depth x width)
- Chassis gauge is 20AWG
- Chassis is made of 0.036" steel
- Chassis includes 1/8" holes to allow installation of optional bottom plates
Notes
1421J6 screws sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.8mm
External Depth - Metric
254mm
Body Color
Black
External Height - Imperial
2.04"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12"
Product Range
1441 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
