Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.180 |
| 5+ | $64.890 |
| 10+ | $63.620 |
| 25+ | $62.340 |
| 50+ | $61.380 |
| 100+ | $59.140 |
| 250+ | $57.230 |
Price for:Each
Minimum: 1
Multiple: 1
$66.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17132Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1510
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric50.8mm
External Width - Metric431.8mm
External Depth - Metric330.2mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial17"
External Depth - Imperial13"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
50.8mm
External Depth - Metric
330.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
431.8mm
IP Rating
-
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
13"
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

