Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 5+ | $21.300 |
| 10+ | $20.630 |
| 25+ | $20.240 |
| 50+ | $19.650 |
| 100+ | $18.590 |
| 250+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-6415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y1524
Product Range1444
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric38.1mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial6"
External Depth - Imperial4"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
38.1mm
External Depth - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
1444
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
152.4mm
IP Rating
-
Body Color
Natural
External Height - Imperial
1.5"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

