Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1453BCopy
Newark Part No.50H5756
Product Range1453 Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.360 |
| 5+ | $63.320 |
| 10+ | $59.710 |
| 25+ | $54.450 |
| 50+ | $53.700 |
Price for:Each
Minimum: 1
Multiple: 1
$73.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1453BCopy
Newark Part No.50H5756
Product Range1453 Series
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric155.6mm
External Width - Metric155.6mm
External Depth - Metric279.4mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial6.1"
External Width - Imperial6.13"
External Depth - Imperial11"
Product Range1453 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
155.6mm
External Depth - Metric
279.4mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
11"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
155.6mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
6.13"
Product Range
1453 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
