Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1454DCopy
Newark Part No.73J3541
Product Range1454 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 5+ | $25.930 |
| 10+ | $24.410 |
| 25+ | $22.870 |
| 50+ | $21.610 |
| 100+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1454DCopy
Newark Part No.73J3541
Product Range1454 Series
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric53.98mm
External Width - Metric155.57mm
External Depth - Metric101.6mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial2.125"
External Width - Imperial6.12"
External Depth - Imperial4"
Product Range1454 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
53.98mm
External Depth - Metric
101.6mm
Body Color
Gray
External Height - Imperial
2.125"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
155.57mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
6.12"
Product Range
1454 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
