Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 5+ | $18.850 |
| 10+ | $17.880 |
| 25+ | $17.290 |
| 50+ | $17.010 |
| 100+ | $16.670 |
| 250+ | $16.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DPLTBU-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ3109
Product Range1455
Protective Boot TypeClosed Bezel
Protective Boot MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorTranslucent Blue
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455 Series Extruded Aluminium Enclosures
External Width - Metric
-
Protective Boot Color
Translucent Blue
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
-
External Depth - Metric
-
Product Range
1455
Alternatives for 1455DPLTBU-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

