Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.540 |
| 5+ | $23.120 |
| 10+ | $22.370 |
| 25+ | $21.940 |
| 50+ | $21.300 |
| 100+ | $20.120 |
| 250+ | $19.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$23.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NAL-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1140
Product Range1455
Plate TypeEnd Plate
Plate MaterialAluminium
Plate ColorTransparent
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
End Plate
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
1455
Plate Material
Aluminium
For Use With
1455N2201, 1455N1601 & 1455N1201 Extruded Aluminium Instrument Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1455NAL-10
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

