Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 100+ | $7.850 |
| 250+ | $7.280 |
| 500+ | $6.840 |
| 1000+ | $6.480 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RBREDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3110
Product Range1455
Protective Boot TypeOpen Bezel
Protective Boot MaterialMetal
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorRed
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455 Series Extruded Aluminium Enclosures
External Width - Metric
-
Protective Boot Color
Red
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Metal
External Height - Metric
-
External Depth - Metric
-
Product Range
1455
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

