Print Page
1456CE3WHBU
Metal Enclosure, 1456 Series, Sloped Console, Instrument, Aluminum, 76.2 mm, 102 mm, 146 mm, IP31
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.820 |
| 5+ | $32.390 |
| 10+ | $28.490 |
| 25+ | $26.740 |
| 50+ | $24.940 |
| 100+ | $24.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456CE3WHBUCopy
Newark Part No.92B2543
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric102mm
External Depth - Metric146mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial4"
External Depth - Imperial5.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1456CE3WHBU is a Sloped Console Enclosure made of 12-gauge aluminum. This enclosure comes with self-adhesive rubber feet and required mounting hardware.
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
146mm
Body Color
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
5.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
