Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.920 |
| 5+ | $49.930 |
| 10+ | $47.140 |
| 25+ | $44.820 |
| 50+ | $42.630 |
Price for:Each
Minimum: 1
Multiple: 1
$56.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KH3BKBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AC5501
Product Range1456
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric81.43mm
External Width - Metric233.35mm
External Depth - Metric218.67mm
IP RatingIP31
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial3.21"
External Width - Imperial9.19"
External Depth - Imperial8.61"
Product Range1456
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81.43mm
External Depth - Metric
218.67mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
9.19"
Product Range
1456
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
233.35mm
IP Rating
IP31
Body Color
Black
External Height - Imperial
3.21"
External Depth - Imperial
8.61"
No. of Switch Holes
-
Configurable
No
Alternatives for 1456KH3BKBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

