Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.230 |
| 5+ | $64.710 |
| 10+ | $63.500 |
| 25+ | $62.260 |
| 50+ | $60.770 |
Price for:Each
Minimum: 1
Multiple: 1
$66.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T1602BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4435
Product Range1457
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56.98mm
External Width - Metric168.46mm
External Depth - Metric191.97mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.243"
External Width - Imperial6.63"
External Depth - Imperial7.56"
Product Range1457
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.98mm
External Depth - Metric
191.97mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
168.46mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
2.243"
External Depth - Imperial
7.56"
No. of Switch Holes
-
Configurable
Yes
Alternatives for 1457T1602BK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

