Print Page
1550-N
Metal Enclosure, Shielded, Diecast, Instrument, Aluminum Alloy, 250.2 mm, 250.2 mm, 97 mm, IP54
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.830 |
Price for:Each
Minimum: 1
Multiple: 1
$52.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550-NCopy
Newark Part No.65R6959
Enclosure TypeInstrument
Enclosure MaterialAluminum Alloy
External Height - Metric250.2mm
External Width - Metric250.2mm
External Depth - Metric97mm
IP RatingIP54
Body ColorUnfinished
NEMA RatingNEMA 13
External Height - Imperial9.9"
External Width - Imperial9.9"
External Depth - Imperial3.82"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
250.2mm
External Depth - Metric
97mm
Body Color
Unfinished
External Height - Imperial
9.9"
External Depth - Imperial
3.82"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum Alloy
External Width - Metric
250.2mm
IP Rating
IP54
NEMA Rating
NEMA 13
External Width - Imperial
9.9"
Product Range
-
Technical Docs (1)
Alternatives for 1550-N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
