Print Page
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.370 |
| 25+ | $4.110 |
| 50+ | $3.820 |
| 100+ | $3.460 |
| 250+ | $3.220 |
| 500+ | $2.940 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551JBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1244
Product Range1551
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range1551
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
60mm
External Depth - Metric
15mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
1551
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
2.36"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

