Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.100 |
| 25+ | $3.760 |
| 50+ | $3.560 |
| 100+ | $3.370 |
| 250+ | $3.150 |
| 500+ | $3.070 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551TBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ3148
Product Range1551
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric60mm
External Depth - Metric60mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial2.36"
External Depth - Imperial2.36"
Product Range1551
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1551
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1551TBK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

