Print Page
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.060 |
| 25+ | $3.730 |
| 50+ | $3.520 |
| 100+ | $3.360 |
| 250+ | $3.180 |
| 500+ | $3.070 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1551TGYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AJ3151 |
| Product Range | 1551 |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 20mm |
| External Width - Metric | 60mm |
| External Depth - Metric | 60mm |
| IP Rating | IP54 |
| IP Rating | IP54 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 0.79" |
| External Width - Imperial | 2.36" |
| External Depth - Imperial | 2.36" |
| Product Range | 1551 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 20mm |
| External Depth - Metric | 60mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 2.36" |
| Product Range | 1551 |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 60mm |
| IP Rating | IP54 |
| Body Color | Grey |
| External Height - Imperial | 0.79" |
| External Depth - Imperial | 2.36" |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1551TGY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

