Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.380 |
| 25+ | $4.000 |
| 50+ | $3.780 |
| 100+ | $3.610 |
| 250+ | $3.410 |
| 500+ | $3.310 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1551UBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AJ3158 |
| Product Range | 1551 |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 20mm |
| External Width - Metric | 40mm |
| External Depth - Metric | 100mm |
| IP Rating | IP54 |
| IP Rating | IP54 |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 0.79" |
| External Width - Imperial | 1.57" |
| External Depth - Imperial | 3.94" |
| Product Range | 1551 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 20mm |
| External Depth - Metric | 100mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 1.57" |
| Product Range | 1551 |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 40mm |
| IP Rating | IP54 |
| Body Color | Black |
| External Height - Imperial | 0.79" |
| External Depth - Imperial | 3.94" |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1551UBK
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

