Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.160 |
| 25+ | $3.950 |
| 50+ | $3.700 |
| 100+ | $3.400 |
| 250+ | $3.190 |
| 500+ | $2.960 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551USB1BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7174
Product Range1551USB
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551USB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
USB
External Height - Metric
15.5mm
External Depth - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551USB
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1551USB1BK
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

