Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551WXBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AK8839
Product Range1551W Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 100+ | $10.600 |
| 250+ | $9.840 |
| 500+ | $9.240 |
| 1000+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551WXBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AK8839
Product Range1551W Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric24mm
External Width - Metric80mm
External Depth - Metric80mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial3.15"
External Depth - Imperial3.15"
Product Range1551W Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24mm
External Depth - Metric
80mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
1551W Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
0.94"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1551WXBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
