Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.590 |
| 50+ | $21.670 |
| 100+ | $20.090 |
| 250+ | $18.870 |
| 500+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$23.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BXBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ8057
Product Range1553
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.13mm
External Width - Metric79mm
External Depth - Metric117.35mm
IP RatingIP54
IP RatingIP54
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial0.95"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.13mm
External Depth - Metric
117.35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1553
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP54
Body Color
Black, Grey
External Height - Imperial
0.95"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1553BXBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

