Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554EE2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2424
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $25.250 |
| 10+ | $24.450 |
| 25+ | $23.990 |
| 50+ | $23.300 |
| 100+ | $22.040 |
| 250+ | $21.590 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EE2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43Y2424
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric89mm
External Width - Metric89mm
External Depth - Metric89mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.5"
External Depth - Imperial3.5"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89mm
External Depth - Metric
89mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
89mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
3.5"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554EE2GY
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
