Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554FL2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AM4879
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.880 |
| 5+ | $26.730 |
| 10+ | $24.210 |
| 25+ | $22.780 |
| 50+ | $22.450 |
| 100+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$28.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554FL2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AM4879
Product Range1554 Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric45mm
External Width - Metric90mm
External Depth - Metric120mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorLight Grey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 39
External Height - Imperial1.77"
External Width - Imperial3.54"
External Depth - Imperial4.72"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
120mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 39
External Width - Imperial
3.54"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP66, IP67, IP68
Body Color
Light Grey
External Height - Imperial
1.77"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
