Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554LGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH3789
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 50+ | $26.250 |
| 100+ | $24.340 |
| 250+ | $22.860 |
| 500+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554LGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AH3789
Product Range1554 Series
Gasket / Seal TypeGasket Replacement Kit
Enclosure TypeMultipurpose
Enclosure MaterialABS
Gasket / Seal MaterialSilicone
Gasket / Seal Length-
External Height - Metric60mm
External Width - Metric105mm
External Depth - Metric105mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.13"
External Depth - Imperial4.13"
Product Range1554 Series
No. of Switch Holes-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Gasket Replacement Kit
Enclosure Material
ABS
Gasket / Seal Length
-
External Width - Metric
105mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.13"
No. of Switch Holes
-
Enclosure Type
Multipurpose
Gasket / Seal Material
Silicone
External Height - Metric
60mm
External Depth - Metric
105mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
1554 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554LGY
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
