Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554LPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3790
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 100+ | $12.620 |
| 250+ | $11.700 |
| 500+ | $10.990 |
| 1000+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554LPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3790
Product Range1554 Series
Enclosure TypeMultipurpose
Plate TypeBottom
Plate MaterialSteel
Enclosure MaterialABS
Plate ColorNatural
For Use WithHammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Depth - Metric92.57mm
External Width - Metric93mm
IP RatingIP66
Body ColorGrey
External Height - Metric1.63mm
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Depth - Imperial3.64"
External Width - Imperial3.66"
External Height - Imperial0.064"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
Plate Material
Steel
Plate Color
Natural
External Depth - Metric
92.57mm
IP Rating
IP66
External Height - Metric
1.63mm
External Depth - Imperial
3.64"
External Height - Imperial
0.064"
SVHC
No SVHC (04-Feb-2026)
Plate Type
Bottom
Enclosure Material
ABS
For Use With
Hammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Width - Metric
93mm
Body Color
Grey
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.66"
Product Range
1554 Series
Alternatives for 1554LPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
