Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.770 |
| 5+ | $79.200 |
| 10+ | $77.640 |
| 25+ | $76.090 |
| 50+ | $74.910 |
| 100+ | $72.190 |
| 250+ | $69.840 |
Price for:Each
Minimum: 1
Multiple: 1
$80.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4453
Product Range1554 PB
Enclosure TypePush Button
Enclosure MaterialPolycarbonate
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric200mm
External Width - Metric120mm
External Depth - Metric90mm
Body ColorGrey
IP RatingIP66
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial7.87"
External Width - Imperial4.72"
External Depth - Imperial3.54"
Product Range1554 PB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
No. of Switch Holes
3Holes
Cover / Base Color
Grey
External Width - Metric
120mm
Body Color
Grey
IP Rating
IP66
External Height - Imperial
7.87"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
200mm
External Depth - Metric
90mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
1554 PB
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

