Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 5+ | $64.220 |
| 10+ | $62.960 |
| 25+ | $61.680 |
| 50+ | $60.740 |
| 100+ | $58.520 |
| 250+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$65.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554PB2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4460
Product Range1554 PB
Enclosure MaterialPolycarbonate
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric60mm
External Width - Metric90mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial2.36"
External Width - Imperial3.54"
External Depth - Imperial6.3"
Product Range1554 PB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
60mm
External Depth - Metric
160mm
IP Rating
IP66
External Height - Imperial
2.36"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
No. of Switch Holes
2Holes
Cover / Base Color
Grey
External Width - Metric
90mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.54"
Product Range
1554 PB
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

