Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554QPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3798
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 50+ | $16.380 |
| 100+ | $15.200 |
| 250+ | $14.270 |
| 500+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554QPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3798
Product Range1554 Series
Plate TypeBottom
Plate MaterialSteel
Plate ColorNatural
For Use WithHammond 1554QGY, 1554Q2GY, 1554Q2GYCL/SL, 1554QAGY, 1554QA2GY, 1554QA2GYCL/SL Plastic Enclosures
External Depth - Metric127.5mm
External Width - Metric127mm
External Height - Metric1.63mm
External Depth - Imperial5.02"
External Width - Imperial5"
External Height - Imperial0.064"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
127.5mm
External Height - Metric
1.63mm
External Width - Imperial
5"
Product Range
1554 Series
Plate Material
Steel
For Use With
Hammond 1554QGY, 1554Q2GY, 1554Q2GYCL/SL, 1554QAGY, 1554QA2GY, 1554QA2GYCL/SL Plastic Enclosures
External Width - Metric
127mm
External Depth - Imperial
5.02"
External Height - Imperial
0.064"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554QPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
