Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554VAPLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH1137
Product Range1554 Series
Your Part Number
17 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 5+ | $14.500 |
| 10+ | $14.040 |
| 25+ | $13.780 |
| 50+ | $13.380 |
| 100+ | $12.650 |
| 250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VAPLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AH1137
Product Range1554 Series
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
External Height - Metric226.82mm
External Width - Metric145.54mm
External Height - Imperial8.93"
External Width - Imperial5.73"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
226.82mm
External Height - Imperial
8.93"
Product Range
1554 Series
Panel Material
Steel
For Use With
Hammond 1554MPB6A, 1554PB6A, 1554MPB6B & 1554PB6B Pushbutton Enclosures
External Width - Metric
145.54mm
External Width - Imperial
5.73"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1554VAPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
