Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555A2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7266
Product Range1555 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555A2GYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7266
Product Range1555 Series
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric41mm
External Width - Metric51mm
External Depth - Metric52mm
IP RatingIP68
IP RatingIP68
Body ColorLight Grey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.6"
External Width - Imperial2"
External Depth - Imperial2.05"
Product Range1555 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41mm
External Depth - Metric
52mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2"
Product Range
1555 Series
Enclosure Material
Polycarbonate
External Width - Metric
51mm
IP Rating
IP68
Body Color
Light Grey
External Height - Imperial
1.6"
External Depth - Imperial
2.05"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
