Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555UF17GYCopy
Newark Part No.44AM6105
Product Range1555F Series
Your Part Number
416 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
| 5+ | $17.540 |
| 10+ | $16.350 |
| 25+ | $14.900 |
| 50+ | $13.940 |
| 100+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555UF17GYCopy
Newark Part No.44AM6105
Product Range1555F Series
Enclosure TypeOutdoor
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP66
Body ColorLight Gray
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product Range1555F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
40mm
External Depth - Metric
200mm
Body Color
Light Gray
External Height - Imperial
1.57"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
1555F Series
Technical Docs (1)
Alternatives for 1555UF17GY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
