Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1556DPLCopy
Newark Part No.71AK1067
Product Range1556 Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 5+ | $5.350 |
| 10+ | $4.980 |
| 25+ | $4.550 |
| 50+ | $4.300 |
| 100+ | $4.200 |
| 250+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556DPLCopy
Newark Part No.71AK1067
Product Range1556 Series
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond 1556 Series Enclosures
External Height - Metric2mm
External Width - Metric104mm
External Height - Imperial0.08"
External Width - Imperial4.1"
Product Range1556 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
2mm
External Height - Imperial
0.08"
Product Range
1556 Series
Panel Material
Aluminum
For Use With
Hammond 1556 Series Enclosures
External Width - Metric
104mm
External Width - Imperial
4.1"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1556DPL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
