Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1556EBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71AK8490 |
| Product Range | 1556 Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 5+ | $12.250 |
| 10+ | $11.820 |
| 25+ | $11.060 |
| 50+ | $10.620 |
| 100+ | $10.430 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1556EBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71AK8490 |
| Product Range | 1556 Series |
| Enclosure Type | Wall Mount |
| Enclosure Material | ABS |
| External Height - Metric | 45mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 160mm |
| IP Rating | IP54 |
| IP Rating | IP54 |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.77" |
| External Width - Imperial | 4.72" |
| External Depth - Imperial | 6.3" |
| Product Range | 1556 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 45mm |
| External Depth - Metric | 160mm |
| IP Rating | IP54 |
| NEMA Rating | - |
| External Width - Imperial | 4.72" |
| Product Range | 1556 Series |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 120mm |
| IP Rating | IP54 |
| Body Color | Black |
| External Height - Imperial | 1.77" |
| External Depth - Imperial | 6.3" |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1556EBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
