Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 5+ | $23.470 |
| 10+ | $22.230 |
| 25+ | $21.090 |
| 50+ | $20.610 |
| 100+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1557DAGYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 82AH2509 |
| Product Range | 1557 |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 70mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 120mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 2.76" |
| External Width - Imperial | 4.72" |
| External Depth - Imperial | 4.72" |
| Product Range | 1557 |
| No. of Switch Holes | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 70mm |
| External Depth - Metric | 120mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 4.72" |
| Product Range | 1557 |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 120mm |
| IP Rating | IP66 |
| Body Color | Grey |
| External Height - Imperial | 2.76" |
| External Depth - Imperial | 4.72" |
| No. of Switch Holes | - |
Alternatives for 1557DAGY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

