Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1583T12A1BKXCopy
Newark Part No.50H5944
Product Range1583 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.570 |
| 5+ | $106.910 |
| 10+ | $104.400 |
| 25+ | $95.250 |
Price for:Each
Minimum: 1
Multiple: 1
$114.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583T12A1BKXCopy
Newark Part No.50H5944
Product Range1583 Series
No. of Outlets12Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric67.6mm
External Width - Metric483mm
Cable Length - Metric1.83m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial6ft
Product Range1583 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
483mm
Length - Imperial
2.66"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
1.83m
External Width - Imperial
19"
Product Range
1583 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
