Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.220 |
| 5+ | $21.820 |
| 10+ | $21.130 |
| 25+ | $20.730 |
| 50+ | $20.140 |
| 100+ | $19.050 |
| 250+ | $18.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590B2RDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4498
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric34mm
External Width - Metric60.5mm
External Depth - Metric112mm
IP RatingIP54
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.38"
External Depth - Imperial4.41"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
34mm
External Depth - Metric
112mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
60.5mm
IP Rating
IP54
Body Color
Red
External Height - Imperial
1.34"
External Depth - Imperial
4.41"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

