Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590CBK
Newark Part No.15J3560
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric94mm
External Depth - Metric56.5mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.7"
External Depth - Imperial2.22"
Product Range1590
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
56.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
94mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
4.72"
External Depth - Imperial
2.22"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1590CBK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate