Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590EGASKETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56T2110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 5+ | $11.450 |
| 10+ | $10.920 |
| 25+ | $10.720 |
| 50+ | $10.510 |
| 100+ | $10.050 |
| 250+ | $9.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590EGASKETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56T2110
Gasket / Seal TypeGasket Kit
Gasket / Seal MaterialSilicone
Gasket / Seal Length188mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
188mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
