Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.110 |
| 5+ | $29.560 |
| 10+ | $28.630 |
| 25+ | $28.090 |
| 50+ | $27.280 |
| 100+ | $25.800 |
| 250+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1351
Product Range1590
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric44mm
External Width - Metric81.5mm
External Depth - Metric110.5mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial1.73"
External Width - Imperial3.21"
External Depth - Imperial4.35"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
44mm
External Depth - Metric
110.5mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.21"
Product Range
1590
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
81.5mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
1.73"
External Depth - Imperial
4.35"
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

