Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.200 |
| 5+ | $41.400 |
| 10+ | $40.580 |
| 25+ | $39.760 |
| 50+ | $39.150 |
| 100+ | $37.720 |
| 250+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$42.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z130Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3371
Product Range1590Z
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric176mm
External Width - Metric80mm
External Depth - Metric54mm
IP RatingIP68
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial6.93"
External Width - Imperial3.15"
External Depth - Imperial2.13"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
176mm
External Depth - Metric
54mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.15"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP68
Body Color
Natural
External Height - Imperial
6.93"
External Depth - Imperial
2.13"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590Z130
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

