Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590Z180PLCopy
Newark Part No.16AM7600
Product Range1590Z Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 5+ | $11.130 |
| 10+ | $10.420 |
| 25+ | $9.520 |
| 50+ | $8.900 |
| 100+ | $8.320 |
| 250+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z180PLCopy
Newark Part No.16AM7600
Product Range1590Z Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1590Z Series Diecast Aluminum Enclosures
External Height - Metric2mm
External Width - Metric166mm
External Height - Imperial0.06"
External Width - Imperial6.54"
Product Range1590Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
2mm
External Height - Imperial
0.06"
Product Range
1590Z Series
Panel Material
Steel
For Use With
Hammond 1590Z Series Diecast Aluminum Enclosures
External Width - Metric
166mm
External Width - Imperial
6.54"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
