Print Page
11 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.000 |
| 5+ | $303.220 |
| 10+ | $299.780 |
| 25+ | $294.610 |
| 50+ | $291.160 |
Price for:Each
Minimum: 1
Multiple: 1
$317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z250BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8127
Product Range1590Z
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric180mm
External Width - Metric230mm
External Depth - Metric400mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial7.09"
External Width - Imperial9.06"
External Depth - Imperial15.75"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
400mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
9.06"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
230mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1590Z250BK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

