Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 5+ | $7.140 |
| 10+ | $6.720 |
| 25+ | $6.190 |
| 50+ | $5.340 |
| 100+ | $5.020 |
| 250+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BBUCopy
Newark Part No.65F1767
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric111.8mm
External Width - Metric62mm
External Depth - Metric112mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.4"
External Depth - Imperial1.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591BBU is a blue Multipurpose Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
- Moulded from easy to machine flame-retardant ABS plastic
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111.8mm
External Depth - Metric
112mm
Body Color
Blue
External Height - Imperial
4.4"
External Depth - Imperial
1.26"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Alternatives for 1591BBU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
