Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591BTRDCopy
Newark Part No.84C9915
Also Known AsGTIN UPC EAN: 623980533391
Your Part Number
359 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $9.480 |
| 10+ | $9.070 |
| 25+ | $8.090 |
| 50+ | $7.720 |
| 100+ | $7.250 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591BTRDCopy
Newark Part No.84C9915
Also Known AsGTIN UPC EAN: 623980533391
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric33.02mm
External Width - Metric62mm
External Depth - Metric112mm
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial2.4"
External Depth - Imperial4.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IR Red version is almost totally transparent to infrared devices
- Integral card guide accepts 1.5mm (0.062") PC cards
- Designed to meet IP54
- Flammability rating of UL 94V-0
- Lid secured with M3 x 10mm Philips screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33.02mm
External Depth - Metric
112mm
Body Color
Red
External Height - Imperial
1.3"
External Depth - Imperial
4.4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
