Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591CTRDCopy
Newark Part No.39C9643
Also Known AsGTIN UPC EAN: 623980533407
Your Part Number
272 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 5+ | $12.150 |
| 10+ | $11.610 |
| 25+ | $10.640 |
| 50+ | $10.000 |
| 100+ | $9.550 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CTRDCopy
Newark Part No.39C9643
Also Known AsGTIN UPC EAN: 623980533407
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric119.4mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.6"
External Depth - Imperial1.56"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- IR red translucent polycarbonate enclosure
- Totally transparent to blue, white and near white LEDs, readouts and displays
- Integral card guide accepts 1.5mm (0.062") PC cards
- Designed to meet IP54
- Flammability rating of UL 94V-0
- Lid secured with M3 x 10mm Philips screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
119.4mm
External Depth - Metric
120mm
Body Color
Red
External Height - Imperial
4.7"
External Depth - Imperial
1.56"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
