Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $26.750 |
| 10+ | $25.900 |
| 25+ | $25.410 |
| 50+ | $24.680 |
| 100+ | $23.340 |
| 250+ | $22.860 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ETCLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1487
Product RangeT
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric57mm
External Width - Metric110mm
External Depth - Metric191mm
IP RatingIP54
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial4.33"
External Depth - Imperial7.52"
Product RangeT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
191mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
T
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP54
Body Color
Transparent
External Height - Imperial
2.24"
External Depth - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

